Wurth Elektronik M4 Spacer Stud, 80 mm Body, 8 mm Stud, Steel
- RS Stock No.:
- 176-8025
- Mfr. Part No.:
- 971800471
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
€243.50
(exc. VAT)
€299.50
(inc. VAT)
In Stock
- Plus 1,500 unit(s) shipping from 09 November 2026
- Plus 1,250 unit(s) shipping from 23 November 2026
- Plus 1,000 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | €0.974 | €243.50 |
| 500 - 1000 | €0.909 | €227.25 |
| 1250 + | €0.853 | €213.25 |
*price indicative
- RS Stock No.:
- 176-8025
- Mfr. Part No.:
- 971800471
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 8mm | |
| Length | 80mm | |
| Product Type | Spacer Stud | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Outside Diameter | 7mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | IEC 61249-2-21, RoHS, REACH, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 8mm | ||
Length 80mm | ||
Product Type Spacer Stud | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Outside Diameter 7mm | ||
Finish Zinc Plated | ||
Standards/Approvals IEC 61249-2-21, RoHS, REACH, JEDEC JS709B | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 80mm Length, Steel - 971800471
This spacer stud provides a hexagonal fastening solution for electronic assemblies where insulated separation and secure threaded connections are required. It is fabricated from steel with a corrosion‑resistant zinc finish and includes both male and female threaded ends to facilitate stacked or through‑mounted components in constrained assemblies.
Features and Benefits:
• Hexagonal form enables secure wrench engagement
• Zinc‑plated surface reduces surface corrosion risk
• Male and female threads permit reversible connection
• Compliance with IEC 61249-2-21 supports material consistency
• 7mm outside diameter gives Compact radial profile
• Zinc‑plated surface reduces surface corrosion risk
• Male and female threads permit reversible connection
• Compliance with IEC 61249-2-21 supports material consistency
• 7mm outside diameter gives Compact radial profile
Applications
• Suitable for mounting stacked electronic modules
• Used with battery assemblies requiring spacer isolation
• Ideal for fastening PCB and board‑to‑board separations
• Can be used for mechanical standoffs in enclosures
• Used with battery assemblies requiring spacer isolation
• Ideal for fastening PCB and board‑to‑board separations
• Can be used for mechanical standoffs in enclosures
What thread sizes are provided on the component?
It incorporates M4 threaded connections on both ends.
What is the exposed stud length available for engagement?
The protruding stud measures 8mm for secure fastening.
Which approvals relate to chemical and material safety?
It meets RoHS and REACH provisions along with JEDEC JS709B.
What hex dimension allows torque application?
The across‑flat hex measurement is 7mm, enabling standard spanner use.
Related links
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M6 Spacer Stud 10 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
