Wurth Elektronik M4 Spacer Stud, 10 mm Body, 8 mm Stud, Steel
- RS Stock No.:
- 176-8065
- Mfr. Part No.:
- 971100471
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 4000 more to save 6%
View bulk pricing optionsSubtotal (1 box of 2000 units)*
€520.00
(exc. VAT)
€640.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 16 November 2026
- Plus 2,000 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.26 | €520.00 | - |
| 4000 - 8000 | €0.243 | €486.00 | 6% |
| 10000 + | €0.228 | €456.00 | 12% |
*price indicative
- RS Stock No.:
- 176-8065
- Mfr. Part No.:
- 971100471
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 10mm | |
| Stud Length | 8mm | |
| Product Type | Spacer Stud | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Outside Diameter | 7mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | REACH, JEDEC JS709B, RoHS, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 10mm | ||
Stud Length 8mm | ||
Product Type Spacer Stud | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Outside Diameter 7mm | ||
Finish Zinc Plated | ||
Standards/Approvals REACH, JEDEC JS709B, RoHS, IEC 61249-2-21 | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 10mm Length, Steel - 971100471
This spacer stud is a hexagonal steel standoff designed to separate and secure electronic assemblies. It provides a threaded male/female connection in a Compact format, finished with a protective zinc plating for corrosion resistance. The component is intended for use where rigid spacing and repeatable threaded engagement are required in electronic and mechanical assemblies.
Features and Benefits:
• Hexagonal exterior allows controlled torque application for accurate installation
• M4 thread on both ends delivers standardised attachment to M4 fasteners
• Zinc plating reduces surface oxidation for longer in-service appearance
• 8mm effective stud length supports shallow panel-to-board spacing
• 7mm across flats ensures compatibility with common 7mm spanners
• M4 thread on both ends delivers standardised attachment to M4 fasteners
• Zinc plating reduces surface oxidation for longer in-service appearance
• 8mm effective stud length supports shallow panel-to-board spacing
• 7mm across flats ensures compatibility with common 7mm spanners
Applications
• Suitable for securing stacked electronic modules in enclosures
• Ideal for mounting boards requiring male/female M4 separation
• Used with metal panels where fixed standoff spacing is required
• Can be used for Compact assemblies needing short standoff height
• Ideal for mounting boards requiring male/female M4 separation
• Used with metal panels where fixed standoff spacing is required
• Can be used for Compact assemblies needing short standoff height
What thread sizes are provided on this component?
It has M4 threading on both ends to accept standard M4 fasteners.
Which tool fits the hex profile for installation?
A 7mm across-flats spanner or socket matches the hex shape for tightening.
What surface treatment protects the part in typical environments?
A zinc-plated finish provides corrosion resistance and surface protection.
How long is the overall component and the protruding stud?
The overall length measures 10mm while the stud projects 8mm.
What material is used for mechanical strength?
The body is manufactured from steel to provide structural rigidity.
Related links
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Brass
