Wurth Elektronik M3 Spacer Stud, 40 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 176-8035
- Mfr. Part No.:
- 971400321
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 750 units)*
€330.00
(exc. VAT)
€405.00
(inc. VAT)
Temporarily out of stock
- 1,500 unit(s) shipping from 16 November 2026
- Plus 3,000 unit(s) shipping from 21 December 2026
- Plus 1,500 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 750 - 750 | €0.44 | €330.00 |
| 1500 - 3000 | €0.411 | €308.25 |
| 3750 + | €0.385 | €288.75 |
*price indicative
- RS Stock No.:
- 176-8035
- Mfr. Part No.:
- 971400321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 40mm | |
| Product Type | Spacer Stud | |
| Stud Length | 6mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | JEDEC JS709B, IEC 61249-2-21, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 40mm | ||
Product Type Spacer Stud | ||
Stud Length 6mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Finish Zinc Plated | ||
Standards/Approvals JEDEC JS709B, IEC 61249-2-21, RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 40mm Length, Steel - 971400321
This spacer stud is a hex-shaped steel fastener designed to separate components while providing threaded connections at both ends. It is zinc-plated for corrosion resistance and configured with male and female M3 threads to allow firm panel-to-panel or board-to-board spacing. The component conforms to recognised material and safety standards suitable for Electronic Assembly environments.
Features and Benefits:
• Zinc-coated finish reduces corrosion risk
• Hexagonal form enables secure wrench engagement
• Dual M3 threads permit reversible fastening
• 6mm stud projection supports Compact joins
• Compliance supports regulated material handling
• Hexagonal form enables secure wrench engagement
• Dual M3 threads permit reversible fastening
• 6mm stud projection supports Compact joins
• Compliance supports regulated material handling
Applications
• Suitable for standoff support in electronic assemblies
• Used with stacked boards requiring secure spacing
• Ideal for metal panel alignment and fixation
• Can be used for insulated mounting with spacers
• Used for mechanical separation in enclosures
• Used with stacked boards requiring secure spacing
• Ideal for metal panel alignment and fixation
• Can be used for insulated mounting with spacers
• Used for mechanical separation in enclosures
What thread sizes are provided at each end?
Both ends are fitted with M3 threads to enable male-to-female and female-to-male joining.
What is the external profile used for tool engagement?
The hexagonal profile measures 5.5mm across the flats to match standard hex wrenches.
How long is the full spacer component?
The overall length of the spacer is 40mm.
What surface treatment has been applied to the component?
The item has a zinc-plated finish to improve environmental resistance.
Which standards relate to its material and regulatory conformity?
It meets JEDEC JS709B and IEC 61249-2-21 and is REACH and RoHS compliant.
Related links
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
