Wurth Elektronik M3 Spacer Stud, 70 mm Body, 6 mm Stud, Steel

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.78

(exc. VAT)

€8.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,420 unit(s) ready to ship from another location
  • Plus 4,250 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.356€6.78-
25 - 45€1.232€6.169%
50 - 95€1.126€5.6316%
100 - 245€1.042€5.2123%
250 +€0.968€4.8428%

*price indicative

RS Stock No.:
176-8231
Mfr. Part No.:
971700321
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

70mm

Product Type

Spacer Stud

Stud Length

6mm

Gender

Male/Female

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Outside Diameter

5.5mm

Finish

Zinc Plated

Standards/Approvals

REACH, JEDEC JS709B, IEC 61249-2-21, RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, Hexagonal Shape, 70mm Length - 971700321


This spacer stud is a hex-shaped steel fastener with a zinc-plated finish designed to provide secure, threaded separation between assembled components. It is configured with both male and female threads to allow joining of parts where a fixed gap and attachment flexibility are required. The component meets a range of material and chemical directives relevant to electronic and industrial applications.

Features and Benefits:


• Hexagonal form provides straightforward torque application
• Zinc plating offers corrosion resistance for extended service life
• Dual M3 threads enable reversible connections between parts
• 6mm stud length allows Compact standoff attachment
• 5.5mm outside diameter ensures consistent seating in holes

Applications


• Suitable for mounting PCBs requiring defined separation
• Ideal for stacking panels with threaded engagement
• Used with metal enclosures needing insulated spacing
• Can be used for serviceable assemblies requiring frequent disassembly

What materials compose the component?


It is MADE from steel with a zinc-plated surface finish.

Which thread sizes are provided on the fastener?


Both ends present M3 threaded interfaces for mating fasteners.

What standards and chemical directives does it comply with?


It complies with REACH, JEDEC JS709B, IEC 61249-2-21, and RoHS.

What external geometry assists with wrenching?


The hexagonal cross-section measures 5.5mm across the flats to accept standard spanners.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy