Wurth Elektronik Threaded Standoff M3, 27 mm Body, Steel

Get a bulk buy discount

Add 1500 more to save 6%

View bulk pricing options

Subtotal (1 box of 750 units)*

€322.50

(exc. VAT)

€397.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
750 - 750€0.43€322.50-
1500 - 3000€0.401€300.756%
3750 +€0.376€282.0012%

*price indicative

RS Stock No.:
176-8095
Mfr. Part No.:
970270321
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

27mm

Product Type

Threaded Standoff

Gender

Female/Female

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

7mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SSTII is a 27mm steel spacer stud with gloss zinc surface, metric thread and inner thread of M3.

RoHS approval

Halogen free

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy