Wurth Elektronik Threaded Standoff M3, 27 mm Body, Stainless Steel
- RS Stock No.:
- 176-8270
- Mfr. Part No.:
- 971270321
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save €1.14
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.11
(exc. VAT)
€7.52
(inc. VAT)
In Stock
- Plus 1,380 unit(s) shipping from 09 November 2026
- Plus 310 unit(s) shipping from 16 November 2026
- Plus 2,500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.611 | €6.11 | - |
| 20 - 40 | €0.554 | €5.54 | €1.14 |
| 50 - 90 | €0.511 | €5.11 | €5.00 |
| 100 - 240 | €0.468 | €4.68 | €14.30 |
| 250 + | €0.436 | €4.36 | €43.75 |
*price indicative
- RS Stock No.:
- 176-8270
- Mfr. Part No.:
- 971270321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Threaded Standoff | |
| Length | 27mm | |
| Gender | Male/Female | |
| Material | Stainless Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Threaded Standoff | ||
Length 27mm | ||
Gender Male/Female | ||
Material Stainless Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Steel Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
Related links
- Wurth Elektronik Threaded Standoff M3 Steel
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M4 Stainless Steel
