Wurth Elektronik M2.5 Standoff, 16 mm Body, 6 mm Stud, Steel

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.63

(exc. VAT)

€9.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,460 unit(s) ready to ship from another location
  • Plus 5,000 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10€0.763€7.63-
20 - 40€0.694€6.949%
50 - 90€0.636€6.3616%
100 - 240€0.587€5.8723%
250 +€0.545€5.4528%

*price indicative

RS Stock No.:
176-8368
Mfr. Part No.:
971160151
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

16mm

Product Type

Standoff

Stud Length

6mm

Gender

Male/Female

Material

Steel

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Outside Diameter

5mm

Finish

Zinc Plated

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Wurth Elektronik Standoff, 16mm Length, Steel - 971160151


This standoff is a hex-shaped spacer designed to separate and secure components in assemblies where threaded male/female connections are required. It is manufactured from steel with a protective zinc-plated finish and complies with RoHS. The component provides a compact, mechanically stable Interface between parts using matching M2.5 threads.

Features and Benefits:


• Hexagonal profile provides enhanced grip during installation
• Zinc plating offers corrosion resistance for extended service
• Male/female threading enables blind and through fastening
• 6mm stud protrusion gives secure engagement in mating parts
• 5mm outside diameter maintains Compact spacing in tight assemblies

Applications


• Suitable for mounting between circuit boards and panels
• Used with small electronic enclosures requiring spacers
• Ideal for stacked board assemblies needing threaded standoffs
• Can be used for fastening components where space is restricted

What thread sizes are used on the component?


Both ends accept M2.5 threaded fasteners enabling standard metric connections.

How does the hex shape affect assembly?


The hex form measures 5mm across the flats to allow a spanner or socket to hold and turn the spacer during tightening.

What is the length of the body and stud portion?


The overall body extends 16mm with a stud length of 6mm on one end.

Which finish is applied and why is it relevant?


A zinc-plated surface is applied to the steel to provide a protective metallic coating suitable for typical industrial environments.

Is this component compliant with known material restrictions?


It meets RoHS requirements limiting certain hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy