Wurth Elektronik M2.5 Spacer Stud, 10 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 176-8401
- Mfr. Part No.:
- 971100151
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.18
(exc. VAT)
€5.14
(inc. VAT)
In Stock
- 6,580 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 13 November 2026
- Plus 10,550 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.418 | €4.18 | - |
| 20 - 40 | €0.38 | €3.80 | 9% |
| 50 - 90 | €0.347 | €3.47 | 16% |
| 100 - 240 | €0.322 | €3.22 | 22% |
| 250 + | €0.299 | €2.99 | 28% |
*price indicative
- RS Stock No.:
- 176-8401
- Mfr. Part No.:
- 971100151
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 6mm | |
| Length | 10mm | |
| Product Type | Spacer Stud | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 5mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 6mm | ||
Length 10mm | ||
Product Type Spacer Stud | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 5mm | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, Hex Shape, 5mm Hex Size Across Flat - 971100151
This spacer stud is a Compact hex component manufactured from steel and finished with a zinc coating for corrosion resistance. It is designed to join or separate assemblies where a combination of male and female threaded connections is required, and it meets RoHS and REACH environmental standards for restricted substances.
Features and Benefits:
• M2.5 threaded ends provide secure mechanical engagement
• 10mm overall length allows Compact spacing in assemblies
• 6mm stud length supports shallow panel stacking
• 5mm hex form enables positive wrenching for assembly
• Zinc-plated finish reduces surface corrosion in service
• 10mm overall length allows Compact spacing in assemblies
• 6mm stud length supports shallow panel stacking
• 5mm hex form enables positive wrenching for assembly
• Zinc-plated finish reduces surface corrosion in service
Applications
• Suitable for standoff within small electronic enclosures
• Used with PCB mounting where axial separation required
• Ideal for fastening in control panels with limited depth
• Can be used for demonstration or test rig assembly
• Used for joining components needing male and female threads
• Used with PCB mounting where axial separation required
• Ideal for fastening in control panels with limited depth
• Can be used for demonstration or test rig assembly
• Used for joining components needing male and female threads
What thread sizes are provided on each end?
Both ends use M2.5 threads allowing uniform fastener compatibility.
Which material and finish affect conductivity and durability?
The component is MADE of steel with a zinc-plated surface which provides Basic corrosion protection and conductive continuity.
How does the hex form assist installation?
The hex shape across flats permits positive engagement with a 5mm spanner for controlled torque application.
What environmental compliance applies to this component?
It conforms to RoHS and REACH requirements restricting specific hazardous substances.
Related links
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
