Wurth Elektronik Threaded Standoff M3, 35 mm Body, Steel
- RS Stock No.:
- 176-8402
- Mfr. Part No.:
- 970350321
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.26
(exc. VAT)
€7.70
(inc. VAT)
In Stock
- Plus 440 unit(s) shipping from 09 November 2026
- Plus 2,900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.626 | €6.26 | - |
| 20 - 40 | €0.568 | €5.68 | 9% |
| 50 - 90 | €0.521 | €5.21 | 16% |
| 100 - 240 | €0.482 | €4.82 | 23% |
| 250 + | €0.448 | €4.48 | 28% |
*price indicative
- RS Stock No.:
- 176-8402
- Mfr. Part No.:
- 970350321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 35mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 6mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 35mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 6mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII is a 35mm steel spacer stud with gloss zinc surface, metric thread and inner thread of M3.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Related links
- Wurth Elektronik Threaded Standoff M3 Steel
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Brass
- Essentra Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Steel
- Wurth Elektronik Threaded Standoff M3 Steel
- Wurth Elektronik Threaded Standoff M3 Steel
