Wurth Elektronik M3 Standoff, 9 mm Body, 6 mm Stud, Steel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-8411
Mfr. Part No.:
971090321
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

9mm

Product Type

Standoff

Stud Length

6mm

Gender

Male/Female

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Outside Diameter

5.5mm

Finish

Zinc Plated

Standards/Approvals

REACH, RoHS

Steel Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy