Wurth Elektronik M3 Standoff, 20 mm Body, 6 mm Body, Steel
- RS Stock No.:
- 176-8425
- Mfr. Part No.:
- 971200151
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
In Stock
- 4,320 unit(s) ready to ship from another location
- Plus 1,850 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.698 | €6.98 |
| 20 - 40 | €0.632 | €6.32 |
| 50 - 90 | €0.581 | €5.81 |
| 100 - 240 | €0.535 | €5.35 |
| 250 + | €0.498 | €4.98 |
*price indicative
- RS Stock No.:
- 176-8425
- Mfr. Part No.:
- 971200151
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 6mm | |
| Length | 20mm | |
| Product Type | Standoff | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 5 mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 6mm | ||
Length 20mm | ||
Product Type Standoff | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 5 mm | ||
Finish Zinc Plated | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Steel Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
Related links
- Wurth Elektronik Standoff 20mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 8mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 7mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 6mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 5mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 17mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 10mm Body Male/Female, 6mm Stud
- Wurth Elektronik Standoff 16mm Body Male/Female, 6mm Stud
