Wurth Elektronik M3 Standoff, 14 mm Body, 8 mm Stud, Brass
- RS Stock No.:
- 184-1993
- Mfr. Part No.:
- 971140354
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 1500 units)*
€858.60
(exc. VAT)
€1,056.08
(inc. VAT)
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €858.60 | €0.572 |
*price indicative
- RS Stock No.:
- 184-1993
- Mfr. Part No.:
- 971140354
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 14mm | |
| Stud Length | 8mm | |
| Product Type | Standoff | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 7mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS, REACH, IEC 61249-2-21, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 14mm | ||
Stud Length 8mm | ||
Product Type Standoff | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 7mm | ||
Finish Nickel | ||
Standards/Approvals RoHS, REACH, IEC 61249-2-21, JEDEC JS709B | ||
Applications
Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
Related links
- Wurth Elektronik M3 Standoff 8 mm Body, Brass
- Wurth Elektronik M3 Standoff 8 mm Body, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Body, Brass
- Wurth Elektronik M3 Standoff 8 mm Body, Brass
- Wurth Elektronik M3 Standoff 8 mm Body, Brass
- Wurth Elektronik M3 Standoff 8 mm Body, Brass
- Wurth Elektronik M3 Standoff 8 mm Body, Brass
- Wurth Elektronik M3 Standoff 8 mm Body, Brass
