Wurth Elektronik M3 Standoff, 14 mm Body, 8 mm Stud, Brass

Bulk discount available

Subtotal (1 pack of 10 units)*

€7.86

(exc. VAT)

€9.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,120 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.786€7.86
50 - 90€0.75€7.50
100 - 190€0.71€7.10
200 - 490€0.682€6.82
500 +€0.655€6.55

*price indicative

RS Stock No.:
184-2869
Mfr. Part No.:
971140354
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Stud Length

8mm

Length

14mm

Product Type

Standoff

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

7mm

Finish

Nickel

Standards/Approvals

RoHS, REACH, IEC 61249-2-21, JEDEC JS709B

COO (Country of Origin):
DE
Applications

Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications

Related links