Wurth Elektronik M3 Standoff, 8 mm Body, 8 mm Stud, Brass

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.30

(exc. VAT)

€6.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship from another location
  • Plus 860 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.53€5.30-
50 - 90€0.506€5.064%
100 - 190€0.481€4.819%
200 - 490€0.462€4.6212%
500 +€0.443€4.4316%

*price indicative

RS Stock No.:
184-2737
Distrelec Article No.:
304-31-016
Mfr. Part No.:
971080354
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Standoff

Length

8mm

Stud Length

8mm

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

5mm

Finish

Nickel

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, RoHS, REACH

Applications

Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy