Wurth Elektronik Threaded Standoff M3, 23 mm Body, Polyamide
- RS Stock No.:
- 184-2024
- Mfr. Part No.:
- 970230365
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.60
(exc. VAT)
€9.35
(inc. VAT)
In Stock
- 375 unit(s) ready to ship from another location
- Plus 130 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.52 | €7.60 |
| 50 - 95 | €1.448 | €7.24 |
| 100 - 245 | €1.39 | €6.95 |
| 250 + | €1.322 | €6.61 |
*price indicative
- RS Stock No.:
- 184-2024
- Mfr. Part No.:
- 970230365
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Threaded Standoff | |
| Length | 23mm | |
| Gender | Female/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 6mm | |
| Hole Depth | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Threaded Standoff | ||
Length 23mm | ||
Gender Female/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 6mm | ||
Hole Depth 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SPAII is a 23mm, black plastic spacer stud with metric thread and inner thread of M3. It is made of polyamide material.
RoHS approval
Halogen free
Operating temperature ranging between -30°C up to +110 °C
Related links
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Standoff M3 Steel
- Wurth Elektronik Standoff M3 6 mm Stud, Steel
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Polyamide
