Wurth Elektronik M3 Standoff, 60 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 184-2032
- Mfr. Part No.:
- 971600324
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 200 units)*
€285.60
(exc. VAT)
€351.20
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 21 December 2026
- Plus 200 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €1.428 | €285.60 |
*price indicative
- RS Stock No.:
- 184-2032
- Mfr. Part No.:
- 971600324
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 60mm | |
| Stud Length | 6mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 10mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 60mm | ||
Stud Length 6mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 10mm | ||
Finish Nickel | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | ||
- COO (Country of Origin):
- DE
Applications
Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
Related links
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
