Wurth Elektronik M3 Standoff, 5 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 184-2923
- Distrelec Article No.:
- 304-09-261
- Mfr. Part No.:
- 971050324
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- Plus 2,200 unit(s) shipping from 19 October 2026
- Plus 80 unit(s) shipping from 26 October 2026
- Plus 1,090 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.634 | €6.34 |
| 50 - 90 | €0.606 | €6.06 |
| 100 - 190 | €0.576 | €5.76 |
| 200 - 490 | €0.551 | €5.51 |
| 500 + | €0.529 | €5.29 |
*price indicative
- RS Stock No.:
- 184-2923
- Distrelec Article No.:
- 304-09-261
- Mfr. Part No.:
- 971050324
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 5mm | |
| Product Type | Standoff | |
| Stud Length | 6mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 2.5mm | |
| Finish | Nickel | |
| Standards/Approvals | JEDEC JS709B, IEC 61249-2-21, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 5mm | ||
Product Type Standoff | ||
Stud Length 6mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 2.5mm | ||
Finish Nickel | ||
Standards/Approvals JEDEC JS709B, IEC 61249-2-21, REACH, RoHS | ||
- COO (Country of Origin):
- DE
Applications
Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
Related links
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Stainless Steel
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- RS PRO M3 Standoff 8 mm Stud, Brass
- Essentra M3 Standoff 8 mm Stud, Brass
- RS PRO M3 Standoff 11 mm Stud, Brass
