Wurth Elektronik M3 Standoff, 7 mm Body, 8 mm Stud, Brass
- RS Stock No.:
- 184-2034
- Mfr. Part No.:
- 971070324
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 2500 units)*
€1,431.00
(exc. VAT)
€1,760.13
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,431.00 | €0.572 |
*price indicative
- RS Stock No.:
- 184-2034
- Mfr. Part No.:
- 971070324
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Length | 7mm | |
| Stud Length | 8mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 4mm | |
| Finish | Nickel | |
| Standards/Approvals | IEC 61249-2-21, RoHS, REACH, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Length 7mm | ||
Stud Length 8mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 4mm | ||
Finish Nickel | ||
Standards/Approvals IEC 61249-2-21, RoHS, REACH, JEDEC JS709B | ||
- COO (Country of Origin):
- DE
Applications
Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
Related links
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
