Wurth Elektronik M3 Standoff, 18 mm Body, 8 mm Stud, Polyamide
- RS Stock No.:
- 184-2056
- Mfr. Part No.:
- 971180365
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €1.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
- Plus 690 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.786 | €7.86 | - |
| 50 - 90 | €0.75 | €7.50 | €1.80 |
| 100 - 190 | €0.715 | €7.15 | €7.10 |
| 200 + | €0.684 | €6.84 | €20.40 |
*price indicative
- RS Stock No.:
- 184-2056
- Mfr. Part No.:
- 971180365
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 18mm | |
| Product Type | Standoff | |
| Stud Length | 8mm | |
| Gender | Male/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 6mm | |
| Hole Depth | 10mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 18mm | ||
Product Type Standoff | ||
Stud Length 8mm | ||
Gender Male/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 6mm | ||
Hole Depth 10mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Spacer stud with metric thread internal / external (range supplied without nut). For use in multi-level applications.
Related links
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
