Wurth Elektronik M4 Standoff, 25 mm Body, 8 mm Stud, Polyamide
- RS Stock No.:
- 184-2095
- Mfr. Part No.:
- 971250485
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €3.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.61
(exc. VAT)
€8.13
(inc. VAT)
In Stock
- 50 unit(s) ready to ship
- Plus 525 unit(s) ready to ship from another location
- Plus 290 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.322 | €6.61 | - |
| 50 - 95 | €1.26 | €6.30 | €3.10 |
| 100 - 245 | €1.212 | €6.06 | €11.00 |
| 250 + | €1.15 | €5.75 | €43.00 |
*price indicative
- RS Stock No.:
- 184-2095
- Mfr. Part No.:
- 971250485
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 8mm | |
| Length | 25mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 10mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 8mm | ||
Length 25mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 10mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Spacer stud with metric thread internal / external (range supplied without nut). For use in multi-level applications.
Related links
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
