Wurth Elektronik Threaded Standoff M3, 18 mm Body, Brass

Subtotal (1 box of 1000 units)*

€476.40

(exc. VAT)

€585.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€476.40€0.476

*price indicative

RS Stock No.:
184-2102
Mfr. Part No.:
970180324
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Threaded Standoff

Length

18mm

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

8mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SBRII is a 18mm brass spacer stud with metric thread, nickel surface and inner thread of M3.

RoHS approval

Halogen free

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy