Wurth Elektronik Threaded Standoff M3, 6 mm Body, Brass
- RS Stock No.:
- 184-2804
- Distrelec Article No.:
- 304-31-243
- Mfr. Part No.:
- 970060354
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €1.40
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€5.58
(exc. VAT)
€6.86
(inc. VAT)
In Stock
- 2,180 unit(s) ready to ship from another location
- Plus 360 unit(s) shipping from 12 November 2026
- Plus 1,800 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.279 | €5.58 | - |
| 100 - 180 | €0.265 | €5.30 | €1.40 |
| 200 - 380 | €0.253 | €5.06 | €5.20 |
| 400 - 980 | €0.241 | €4.82 | €15.20 |
| 1000 + | €0.232 | €4.64 | €47.00 |
*price indicative
- RS Stock No.:
- 184-2804
- Distrelec Article No.:
- 304-31-243
- Mfr. Part No.:
- 970060354
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Threaded Standoff | |
| Length | 6mm | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 6mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Threaded Standoff | ||
Length 6mm | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 6mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik WA-SBRII is a 6mm brass spacer stud with metric thread, nickel surface and inner thread of M3.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Related links
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Brass
- HARWIN Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
