Wurth Elektronik Threaded Standoff M4, 18 mm Body, Brass

Subtotal (1 box of 750 units)*

€513.00

(exc. VAT)

€630.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 750 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
750 +€0.684€513.00

*price indicative

RS Stock No.:
184-2138
Mfr. Part No.:
970180474
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

18mm

Product Type

Threaded Standoff

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

9mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SBRII is a 18mm brass spacer stud with metric thread, nickel surface and inner thread of M4.

RoHS approval

Halogen free

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy