Wurth Elektronik Threaded Standoff M2.5, 20 mm Body, Polyamide
- RS Stock No.:
- 184-2341
- Mfr. Part No.:
- 970200155
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €3.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.43
(exc. VAT)
€7.91
(inc. VAT)
In Stock
- Plus 415 unit(s) shipping from 09 November 2026
- Plus 680 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.286 | €6.43 | - |
| 50 - 95 | €1.222 | €6.11 | €3.20 |
| 100 - 245 | €1.176 | €5.88 | €11.00 |
| 250 + | €1.116 | €5.58 | €42.50 |
*price indicative
- RS Stock No.:
- 184-2341
- Mfr. Part No.:
- 970200155
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 20mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 20mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SPAII is a 20mm, black plastic spacer stud with metric thread and inner thread of M2.5. It is made of polyamide material.
RoHS approval
Halogen free
Operating temperature ranging between -30°C up to +110 °C
Related links
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
