Wurth Elektronik M2.5 Standoff, 9 mm Body, 8 mm Stud, Polyamide

Get a bulk buy discount

Add 50 more to save €1.80

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.86

(exc. VAT)

€9.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 13 November 2026
  • Plus 750 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.786€7.86-
50 - 90€0.75€7.50€1.80
100 - 190€0.714€7.14€7.20
200 +€0.684€6.84€20.40

*price indicative

RS Stock No.:
184-2402
Mfr. Part No.:
971090155
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Standoff

Stud Length

8mm

Length

9mm

Gender

Male/Female

Material

Polyamide

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

7mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
Spacer stud with metric thread internal / external (range supplied without nut). For use in multi-level applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy