Wurth Elektronik M2.5 Standoff, 11 mm Body, 8 mm Stud, Polyamide
- RS Stock No.:
- 205-2932
- Mfr. Part No.:
- 971110155
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€331.00
(exc. VAT)
€407.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.662 | €331.00 |
*price indicative
- RS Stock No.:
- 205-2932
- Mfr. Part No.:
- 971110155
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 11mm | |
| Product Type | Standoff | |
| Stud Length | 8mm | |
| Gender | Male/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hole Depth | 9mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 11mm | ||
Product Type Standoff | ||
Stud Length 8mm | ||
Gender Male/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hole Depth 9mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SPaII series M2.5 inner thread, female/male spacer stud. It is made of polyamide.
Length = 11mm
Wrench (SW) = 5
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
