Wurth Elektronik Standoff M3, 10 mm Body, Steel
- RS Stock No.:
- 184-2525
- Mfr. Part No.:
- 970100327
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €3.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.16
(exc. VAT)
€10.04
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.632 | €8.16 | - |
| 50 - 95 | €1.558 | €7.79 | €3.70 |
| 100 - 245 | €1.48 | €7.40 | €15.20 |
| 250 - 495 | €1.418 | €7.09 | €53.50 |
| 500 + | €1.358 | €6.79 | €137.00 |
*price indicative
- RS Stock No.:
- 184-2525
- Mfr. Part No.:
- 970100327
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Length | 10mm | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Length 10mm | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 10mm female steel spacer stud with outside diameter of 5.5mm has hex body shape.
RoHS compliant
Hex body shape
Wrench size : SW 5.5
