Wurth Elektronik Standoff M3, 12 mm Body, Steel
- RS Stock No.:
- 184-2540
- Mfr. Part No.:
- 970120327
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.00
(exc. VAT)
€9.85
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.60 | €8.00 | - |
| 50 - 95 | €1.52 | €7.60 | 5% |
| 100 - 245 | €1.454 | €7.27 | 9% |
| 250 - 495 | €1.388 | €6.94 | 13% |
| 500 + | €1.332 | €6.66 | 16% |
*price indicative
- RS Stock No.:
- 184-2540
- Mfr. Part No.:
- 970120327
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 12mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 12mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 12mm female steel spacer stud with outside diameter of 5.5mm has hex body shape.
RoHS compliant
Hex body shape
Wrench size : SW 5.5
