Wurth Elektronik Threaded Standoff M2.5, 10 mm Body, Stainless Steel

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
176-8413
Mfr. Part No.:
970100151
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Threaded Standoff

Length

10mm

Gender

Female/Female

Material

Stainless Steel

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SSTII is a 10mm steel spacer stud with gloss zinc surface, metric thread and inner thread of M2.5.

RoHS approval

Halogen free

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy