Wurth Elektronik Threaded Standoff M3, 10 mm Body, Brass

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€8.22

(exc. VAT)

€10.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 820 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 13 November 2026
  • Plus 1,280 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80€0.411€8.22-
100 - 180€0.391€7.824%
200 - 380€0.373€7.469%
400 - 980€0.357€7.1413%
1000 +€0.343€6.8616%

*price indicative

RS Stock No.:
184-2651
Mfr. Part No.:
970100324
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

10mm

Product Type

Threaded Standoff

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

10mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SBRII is a 10mm brass spacer stud with metric thread, nickel surface and inner thread of M3.

RoHS approval

Halogen free

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy