Essentra Threaded Standoff M3, 10 mm Body, Brass
- RS Stock No.:
- 280-8878
- Mfr. Part No.:
- HTSB-M3-10-5-1
- Manufacturer:
- Essentra
Get a bulk buy discount
Add 500 more to save €8.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€33.70
(exc. VAT)
€41.50
(inc. VAT)
In Stock
- 16,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | €0.337 | €33.70 | - |
| 500 - 900 | €0.321 | €32.10 | €8.00 |
| 1000 - 2900 | €0.304 | €30.40 | €33.00 |
| 3000 + | €0.284 | €28.40 | €159.00 |
*price indicative
- RS Stock No.:
- 280-8878
- Mfr. Part No.:
- HTSB-M3-10-5-1
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Threaded Standoff | |
| Length | 10mm | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Threaded Standoff | ||
Length 10mm | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR

Female / female metallic spacers
Female / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M3 threads.
