Wurth Elektronik Threaded Standoff M2.5, 10 mm Body, Brass
- RS Stock No.:
- 184-2689
- Distrelec Article No.:
- 304-31-005
- Mfr. Part No.:
- 970100154
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €1.05
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.81
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- Plus 1,440 unit(s) shipping from 09 November 2026
- Plus 420 unit(s) shipping from 13 November 2026
- Plus 1,200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.481 | €4.81 | - |
| 50 - 90 | €0.46 | €4.60 | €1.05 |
| 100 - 190 | €0.437 | €4.37 | €4.40 |
| 200 - 490 | €0.418 | €4.18 | €12.60 |
| 500 + | €0.402 | €4.02 | €39.50 |
*price indicative
- RS Stock No.:
- 184-2689
- Distrelec Article No.:
- 304-31-005
- Mfr. Part No.:
- 970100154
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Threaded Standoff | |
| Length | 10mm | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 10mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Threaded Standoff | ||
Length 10mm | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 10mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SBRII is a 10mm brass spacer stud with metric thread, nickel surface and inner thread of M2.5.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Related links
- Wurth Elektronik Threaded Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- HARWIN Threaded Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2.5 Brass
