HARWIN Threaded Standoff M3, 6 mm Body, Brass
- RS Stock No.:
- 161-3559
- Mfr. Part No.:
- R30-1000602
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 400 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€46.20
(exc. VAT)
€56.80
(inc. VAT)
In Stock
- 2,600 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 13 November 2026
- Plus 5,600 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 200 | €0.231 | €46.20 | - |
| 400 - 400 | €0.214 | €42.80 | 7% |
| 600 - 600 | €0.20 | €40.00 | 13% |
| 800 + | €0.188 | €37.60 | 18% |
*price indicative
- RS Stock No.:
- 161-3559
- Mfr. Part No.:
- R30-1000602
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Threaded Standoff | |
| Length | 6mm | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Threaded Standoff | ||
Length 6mm | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
M3 Threaded Hexagonal Brass Spacer, 5mm A/F.
6mm body length.
Nickel plating for corrosion resistance.
