Wurth Elektronik Threaded Standoff M2, 5 mm Body, Brass
- RS Stock No.:
- 184-2949
- Distrelec Article No.:
- 304-39-026
- Mfr. Part No.:
- 970050244
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €1.80
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€7.76
(exc. VAT)
€9.54
(inc. VAT)
In Stock
- Plus 1,660 unit(s) shipping from 09 November 2026
- Plus 880 unit(s) shipping from 13 November 2026
- Plus 5,000 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.388 | €7.76 | - |
| 100 - 180 | €0.37 | €7.40 | €1.80 |
| 200 - 380 | €0.354 | €7.08 | €6.80 |
| 400 - 980 | €0.337 | €6.74 | €20.40 |
| 1000 + | €0.322 | €6.44 | €66.00 |
*price indicative
- RS Stock No.:
- 184-2949
- Distrelec Article No.:
- 304-39-026
- Mfr. Part No.:
- 970050244
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Threaded Standoff | |
| Length | 5mm | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2 | |
| Thread Size B | M2 | |
| Hex Size Across Flat | 4mm | |
| Hole Depth | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Threaded Standoff | ||
Length 5mm | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2 | ||
Thread Size B M2 | ||
Hex Size Across Flat 4mm | ||
Hole Depth 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik WA-SBRII is a 5mm brass spacer stud with metric thread, nickel surface and inner thread of M2.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Related links
- Wurth Elektronik Threaded Standoff M2 Brass
- Wurth Elektronik Threaded Standoff M2 Brass
- Wurth Elektronik Threaded Standoff M2 Brass
- RS PRO Standoff M2 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M2.5 Brass
- RS PRO Standoff M2 Stainless Steel
- Wurth Elektronik Threaded Standoff M3 Brass
