Wurth Elektronik Threaded Standoff M2, 10 mm Body, Brass
- RS Stock No.:
- 184-2059
- Mfr. Part No.:
- 970100244
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 3000 units)*
€928.80
(exc. VAT)
€1,142.42
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €928.80 | €0.31 |
*price indicative
- RS Stock No.:
- 184-2059
- Mfr. Part No.:
- 970100244
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Threaded Standoff | |
| Length | 10mm | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2 | |
| Thread Size B | M2 | |
| Hex Size Across Flat | 4mm | |
| Hole Depth | 10mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Threaded Standoff | ||
Length 10mm | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2 | ||
Thread Size B M2 | ||
Hex Size Across Flat 4mm | ||
Hole Depth 10mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SBRII is a 10mm brass spacer stud with metric thread, nickel surface and inner thread of M2.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Related links
- Wurth Elektronik Threaded Standoff M2 Brass
- Wurth Elektronik Threaded Standoff M2 Brass
- Wurth Elektronik Threaded Standoff M2 Brass
- RS PRO Standoff M2 Brass
- Wurth Elektronik Threaded Standoff M4 Brass
- Wurth Elektronik Threaded Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
- RS PRO Standoff M2 Stainless Steel
