Wurth Elektronik Standoff M2.5, 14 mm Body, Brass

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.44

(exc. VAT)

€9.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40€0.744€7.44
50 - 90€0.67€6.70
100 - 490€0.598€5.98
500 +€0.55€5.50

*price indicative

RS Stock No.:
205-2909
Mfr. Part No.:
970140144
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Standoff

Length

14mm

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

4mm

Hole Depth

14mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SBRII series M2.5 inner thread, female/female spacer stud. It is made of brass with nickel surface finishing.

Length = 14mm

Wrench (SW) = 4

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy