Wurth Elektronik Standoff M2.5, 20 mm Body, Brass

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.01

(exc. VAT)

€8.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,610 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.701€7.01
50 - 90€0.631€6.31
100 - 490€0.562€5.62
500 +€0.52€5.20

*price indicative

RS Stock No.:
205-2901
Mfr. Part No.:
970200154
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

20mm

Product Type

Standoff

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

20mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SBRII series M2.5 inner thread, female/female spacer stud. It is made of brass with nickel surface finishing.

Length = 20mm

Wrench (SW) = 5

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy