Wurth Elektronik Standoff M2.5, 20 mm Body, Brass
- RS Stock No.:
- 205-2910
- Mfr. Part No.:
- 970200144
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 2000 units)*
€1,010.00
(exc. VAT)
€1,242.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 + | €0.505 | €1,010.00 |
*price indicative
- RS Stock No.:
- 205-2910
- Mfr. Part No.:
- 970200144
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 20mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 20mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 20mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 20mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SBRII series M2.5 inner thread, female/female spacer stud. It is made of brass with nickel surface finishing.
Length = 20mm
Wrench (SW) = 4
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Standoff M2.5 Brass
