Wurth Elektronik Standoff M2.5, 20 mm Body, Steel
- RS Stock No.:
- 205-3021
- Mfr. Part No.:
- 970200151
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 22%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.36
(exc. VAT)
€6.59
(inc. VAT)
In Stock
- Plus 210 unit(s) shipping from 09 November 2026
- Plus 1,600 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.536 | €5.36 | - |
| 50 - 90 | €0.413 | €4.13 | 22% |
| 100 - 190 | €0.376 | €3.76 | 29% |
| 200 + | €0.35 | €3.50 | 34% |
*price indicative
- RS Stock No.:
- 205-3021
- Mfr. Part No.:
- 970200151
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 20mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 20mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 20mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 20mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII series M2.5 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 20mm
Wrench (SW) = 5
Operating temperature = -55°C and +150 °C
