Wurth Elektronik Standoff M3, 28 mm Body, 6 mm Stud, Steel

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.73

(exc. VAT)

€5.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 230 unit(s) shipping from 09 November 2026
  • Plus 440 unit(s) shipping from 13 November 2026
  • Plus 1,100 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.473€4.73
50 - 90€0.383€3.83
100 - 490€0.336€3.36
500 +€0.314€3.14

*price indicative

RS Stock No.:
205-2971
Mfr. Part No.:
971280321
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Standoff

Length

28mm

Stud Length

6mm

Gender

Female/Male

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

7mm

Outside Diameter

3mm

Finish

Gloss Zinc

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Wurth Elektronik WA-SSTII series M3 inner thread, female/male spacer stud. It is made of steel with gloss zinc surface finishing.

Length = 28mm

Wrench (SW) = 5.5

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy