Wurth Elektronik Standoff M2.5, 18 mm Body, 6 mm Stud, Steel

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.00

(exc. VAT)

€6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 930 unit(s) shipping from 09 November 2026
  • Plus 1,500 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.50€5.00-
50 - 90€0.454€4.549%
100 - 490€0.424€4.2415%
500 - 990€0.398€3.9820%
1000 +€0.376€3.7624%

*price indicative

RS Stock No.:
205-2957
Mfr. Part No.:
971180151
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

18mm

Product Type

Standoff

Stud Length

6mm

Gender

Female/Male

Material

Steel

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

7mm

Outside Diameter

2.5mm

Finish

Gloss Zinc

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SSTII series M2.5 inner thread, female/male spacer stud. It is made of steel with gloss zinc surface finishing.

Length = 18mm

Wrench (SW) = 5

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy