Wurth Elektronik Spacer Stud M5, 70 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 205-2996
- Mfr. Part No.:
- 971700581
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 200 units)*
€210.20
(exc. VAT)
€258.60
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 15 February 2027
- Plus 800 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €1.051 | €210.20 |
*price indicative
- RS Stock No.:
- 205-2996
- Mfr. Part No.:
- 971700581
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 70mm | |
| Stud Length | 10mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 10mm | |
| Outside Diameter | 5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 70mm | ||
Stud Length 10mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 10mm | ||
Outside Diameter 5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 5mm Outside Diameter, 70mm Length - 971700581
This spacer stud is a double-ended threaded hex connector designed to provide secure separation and alignment between components in assemblies. Machined from steel with a hexagonal profile and finished in glossy zinc, it combines male and female threads for reversible connections and is suitable for metric fastening environments requiring consistent spacing and thread engagement.
Features and Benefits:
• Double-ended threading offers reversible connection flexibility
• Hexagonal shape enables torque application with an 8mm spanner
• Gloss zinc finish resists surface degradation in assembly conditions
• Steel construction delivers structural load-carrying capacity for fixings
• Concentric hole depth ensures consistent engagement of mating fasteners
• Hexagonal shape enables torque application with an 8mm spanner
• Gloss zinc finish resists surface degradation in assembly conditions
• Steel construction delivers structural load-carrying capacity for fixings
• Concentric hole depth ensures consistent engagement of mating fasteners
Applications
• Suitable for standoff spacing in control panel assemblies
• Ideal for stacked board separation in modular frames
• Used with metric fasteners in mechanical subassemblies
• Can be used for securing panels where alignment is required
• Useful in jigs and fixtures requiring fixed separation points
• Ideal for stacked board separation in modular frames
• Used with metric fasteners in mechanical subassemblies
• Can be used for securing panels where alignment is required
• Useful in jigs and fixtures requiring fixed separation points
What thread configurations are provided on the component?
It features matching metric threads on both ends, with M5 on each side.
How is torque normally applied during installation?
The hexagonal flats accept an 8mm across-flats tool (spanner) for controlled tightening.
What surface treatment does the item use for corrosion management?
A glossy zinc plating is applied to the steel substrate to provide a plated surface finish.
What is the internal engagement capability of the through feature?
A 10mm deep internal hole is provided to receive mating fastener penetration.
Related links
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik M5 Spacer Stud 10 mm Stud, Steel
- Wurth Elektronik M5 Spacer Stud 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
