Wurth Elektronik Spacer Stud M5, 50 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 205-2995
- Mfr. Part No.:
- 971500581
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
In Stock
- 1,640 unit(s) ready to ship from another location
- Plus 405 unit(s) shipping from 13 November 2026
- Plus 1,550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.26 | €6.30 |
| 25 - 45 | €1.14 | €5.70 |
| 50 + | €1.036 | €5.18 |
*price indicative
- RS Stock No.:
- 205-2995
- Mfr. Part No.:
- 971500581
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 50mm | |
| Product Type | Spacer Stud | |
| Stud Length | 10mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 10mm | |
| Outside Diameter | 5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 50mm | ||
Product Type Spacer Stud | ||
Stud Length 10mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 10mm | ||
Outside Diameter 5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 50mm Length, Hex Shape - 971500581
This spacer stud is a hex-shaped steel connector designed to provide a rigid separation between components in assemblies. It combines a dual-thread configuration with a protective surface treatment to resist handling and moderate environmental exposure, and is suited to applications requiring spaced mounting and mechanical alignment where a fixed standoff is needed.
Features and Benefits:
• M5 threaded connections allow secure fastening with standard hardware
• Gloss zinc finish reduces surface corrosion risk during installation
• Dual-gender threads permit stacking and through-assembly joining
• 8mm across flats hex form enables straightforward torque application
• 10mm internal hole depth supports partial insert engagement
• Gloss zinc finish reduces surface corrosion risk during installation
• Dual-gender threads permit stacking and through-assembly joining
• 8mm across flats hex form enables straightforward torque application
• 10mm internal hole depth supports partial insert engagement
Applications
• Suitable for fastening spaced circuit boards in enclosures
• Ideal for joining panels where an M5 to M5 connection is required
• Used with machined brackets requiring a hex drive Interface
• Can be used for mechanical spacing in control cabinets
• Used for stacked standoffs in modular assemblies
• Ideal for joining panels where an M5 to M5 connection is required
• Used with machined brackets requiring a hex drive Interface
• Can be used for mechanical spacing in control cabinets
• Used for stacked standoffs in modular assemblies
What is the external diameter of the shaft?
The external shaft measures 5mm across.
What material and shape define its structural form?
It is formed from steel in a hex profile.
How long is the stud overall and what finish is applied?
The overall length is 50mm and it is coated with a gloss zinc finish.
What thread sizes are available at each end?
Both ends are threaded with M5 fittings.
What approvals relate to chemical and material standards?
It conforms to RoHS and REACH approvals.
Related links
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik M5 Spacer Stud 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
