Wurth Elektronik Spacer Stud M6, 15 mm Body, 10 mm Stud, Steel
- RS Stock No.:
- 205-2999
- Distrelec Article No.:
- 304-29-470
- Mfr. Part No.:
- 971150611
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.81
(exc. VAT)
€8.38
(inc. VAT)
In Stock
- Plus 815 unit(s) shipping from 09 November 2026
- Plus 3,400 unit(s) shipping from 13 November 2026
- Plus 550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.362 | €6.81 |
| 25 - 45 | €1.234 | €6.17 |
| 50 + | €1.126 | €5.63 |
*price indicative
- RS Stock No.:
- 205-2999
- Distrelec Article No.:
- 304-29-470
- Mfr. Part No.:
- 971150611
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 10mm | |
| Length | 15mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M6 | |
| Thread Size B | M6 | |
| Hex Size Across Flat | 10mm | |
| Hole Depth | 10mm | |
| Outside Diameter | 6mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 10mm | ||
Length 15mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M6 | ||
Thread Size B M6 | ||
Hex Size Across Flat 10mm | ||
Hole Depth 10mm | ||
Outside Diameter 6mm | ||
Finish Gloss Zinc | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 6mm Outside Diameter, 15mm Length - 971150611
This spacer stud is a hexagonal steel fastener designed to create a fixed gap between assemblies while providing threaded engagement at both ends. It is intended for applications requiring a compact, plated connector that secures components while maintaining electrical or mechanical separation in confined assemblies.
Features and Benefits:
• Gloss zinc finish provides enhanced surface corrosion resistance
• Female/male configuration allows threaded connection at both ends
• Hex shape enables secure torque application with standard tools
• Standards approvals support regulatory material restrictions compliance
• Steel construction delivers mechanical stability under compressive loads
• Female/male configuration allows threaded connection at both ends
• Hex shape enables secure torque application with standard tools
• Standards approvals support regulatory material restrictions compliance
• Steel construction delivers mechanical stability under compressive loads
Applications
• Suitable for mounting PCBs where Compact standoffs are needed
• Used with panels requiring insulated spacing and clamping
• Ideal for stacked assemblies needing dual M6 threading
• Can be used for securing modules in enclosures with limited depth
• Used with panels requiring insulated spacing and clamping
• Ideal for stacked assemblies needing dual M6 threading
• Can be used for securing modules in enclosures with limited depth
What thread sizes are provided on the component?
It has M6 threads on both connection ends.
How deep is the internal receptacle for bolt engagement?
The internal hole depth measures 10mm.
Which tool size fits the hex flats for tightening?
A 10mm across-flats spanner is appropriate.
What surface treatment is applied to the part?
A gloss zinc plating is applied.
What is the overall length of the fastener?
The full length is 15mm.
Related links
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
