Wurth Elektronik Spacer Stud M4, 10 mm Body, Stainless Steel
- RS Stock No.:
- 205-3053
- Mfr. Part No.:
- 970100471
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 23%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
In Stock
- 380 unit(s) ready to ship from another location
- Plus 1,350 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.478 | €4.78 | - |
| 50 - 90 | €0.368 | €3.68 | 23% |
| 100 - 190 | €0.332 | €3.32 | 30% |
| 200 + | €0.31 | €3.10 | 35% |
*price indicative
- RS Stock No.:
- 205-3053
- Mfr. Part No.:
- 970100471
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 10mm | |
| Product Type | Spacer Stud | |
| Gender | Female/Female | |
| Material | Stainless Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 10mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 10mm | ||
Product Type Spacer Stud | ||
Gender Female/Female | ||
Material Stainless Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 10mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 10mm Length, Hex Shape - 970100471
This spacer stud is a stainless steel, hexagonal, female-to-female threaded component designed to separate and secure assemblies where a short, rigid standoff is required. It is supplied with a gloss zinc finish suitable for environments where corrosion resistance and aesthetic uniformity are needed. The product is intended for mechanical fastening tasks that call for Compact spacing and consistent thread engagement.
Features and Benefits:
• M4 threads provide secure female-to-female connections
• 7mm across flats enables spanner access and positive torque
• 10mm hole depth ensures full thread engagement
• Stainless steel construction delivers corrosion resistance
• RoHS conformity supports restricted-substance requirements
• 7mm across flats enables spanner access and positive torque
• 10mm hole depth ensures full thread engagement
• Stainless steel construction delivers corrosion resistance
• RoHS conformity supports restricted-substance requirements
Applications
• Used for stacking small electronic modules
• Ideal for joining panels with limited clearance
• Suitable for fastening assemblies requiring hex access
• Can be used for mechanical prototypes and fixtures
• Used with M4 fasteners in Compact enclosures
• Ideal for joining panels with limited clearance
• Suitable for fastening assemblies requiring hex access
• Can be used for mechanical prototypes and fixtures
• Used with M4 fasteners in Compact enclosures
What thread sizes are provided on each end?
Both ends use identical M4 female threads allowing direct coupling of M4 screws or bolts.
How does the hex shape affect installation?
The hexagonal profile with 7mm across flats permits secure gripping with a spanner to control torque during tightening.
What is the effective engagement depth for fasteners?
The internal void extends to 10mm, providing defined insertion depth for compatible M4 fasteners.
What surface treatment is applied to the component?
A gloss zinc finish is applied to the stainless steel body to modify surface appearance while retaining substrate properties.
Are there environmental restrictions relevant to material composition?
The component meets RoHS criteria limiting specific hazardous substances in its manufacture.
Related links
- Wurth Elektronik Spacer Stud M4 Stainless Steel
- Wurth Elektronik Spacer Stud M4 Stainless Steel
- Wurth Elektronik Spacer Stud M3 Stainless Steel
- Wurth Elektronik Standoff M4 Stainless Steel
- RS PRO Standoff M4 Stainless Steel
- Wurth Elektronik Spacer Stud M4 Steel
- Wurth Elektronik Spacer Stud M4 Steel
- Wurth Elektronik Spacer Stud M4 Steel
