Wurth Elektronik Spacer Stud M4, 50 mm Body, Stainless Steel
- RS Stock No.:
- 205-3061
- Mfr. Part No.:
- 970500471
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 500 units)*
€277.00
(exc. VAT)
€340.50
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 09 November 2026
- Plus 1,000 unit(s) shipping from 09 November 2026
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.554 | €277.00 |
*price indicative
- RS Stock No.:
- 205-3061
- Mfr. Part No.:
- 970500471
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 50mm | |
| Product Type | Spacer Stud | |
| Gender | Female/Female | |
| Material | Stainless Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 10mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 50mm | ||
Product Type Spacer Stud | ||
Gender Female/Female | ||
Material Stainless Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 10mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, Hex Shape, 50mm Length - 970500471
This spacer stud is a hex-shaped, female-to-female cylindrical fastener MADE from stainless steel with a gloss zinc plating. It provides a rigid separation between mating components where M4 threads are required at both ends. The part is intended for assemblies where a threaded standoff is needed to maintain fixed spacing and alignment while offering a degree of surface corrosion protection and electrical insulation control in non-critical environments.
Features and Benefits:
• M4 threading on both ends enables secure screw engagement
• 10mm internal hole depth allows reliable thread engagement
• 7mm hex across flats permits standard spanner tightening
• Gloss zinc finish improves surface resistance to mild corrosion
• Stainless steel construction provides dimensional stability under load
• 10mm internal hole depth allows reliable thread engagement
• 7mm hex across flats permits standard spanner tightening
• Gloss zinc finish improves surface resistance to mild corrosion
• Stainless steel construction provides dimensional stability under load
Applications
• Suitable for mounting electronic modules with threaded fasteners
• Ideal for creating fixed board-to-board separation in assemblies
• Used with panels requiring removable standoffs for servicing
• Can be used for fastening brackets where consistent spacing required
• Ideal for creating fixed board-to-board separation in assemblies
• Used with panels requiring removable standoffs for servicing
• Can be used for fastening brackets where consistent spacing required
What thread form is provided at each end?
Both ends use M4 internal threads.
How is the component tightened during installation?
The hexagonal flats measure 7mm across allowing spanner access.
What extent of thread engagement is available internally?
Each end offers a 10mm deep threaded socket for fasteners.
What surface treatment is applied to the stainless steel?
A gloss zinc plating is applied to the external surfaces.
Which regulatory restriction does the product meet?
The item conforms to RoHS requirements.
Related links
- Wurth Elektronik Spacer Stud M4 Stainless Steel
- Wurth Elektronik Spacer Stud M4 Stainless Steel
- Wurth Elektronik Spacer Stud M3 Stainless Steel
- Wurth Elektronik Spacer Stud M4 Steel
- Wurth Elektronik Spacer Stud M4 Steel
- Wurth Elektronik Spacer Stud M4 Steel
- Wurth Elektronik Spacer Stud M4 Steel
- Wurth Elektronik Spacer Stud M4 Steel
