Schneider Electric Standoff M6, 50 mm Body, Galvanised Steel
- RS Stock No.:
- 219-8582
- Mfr. Part No.:
- NSYEX506
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€128.75
(exc. VAT)
€158.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €128.75 | €1.288 |
*price indicative
- RS Stock No.:
- 219-8582
- Mfr. Part No.:
- NSYEX506
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Standoff | |
| Length | 50mm | |
| Material | Galvanised Steel | |
| Shape | Hexagon | |
| Thread Size A | M6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Standoff | ||
Length 50mm | ||
Material Galvanised Steel | ||
Shape Hexagon | ||
Thread Size A M6 | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYEX506 is a Hexagonal spacers M6 height 50 for raising mounting plates, etc. Supply: 100
It has 18 months warranty
It is mercury free
REACh free of SVHC
Toxic heavy metal free
Related links
- Schneider Electric Standoff Galvanised Steel
- Schneider Electric Standoff 30mm Body, Galvanised Steel
- Schneider Electric Standoff Galvanised Steel
- Schneider Electric Standoff M6, Galvanised Steel
- Wurth Elektronik Standoff M6 10 mm Stud, Steel
- Schneider Electric Standoff, Galvanised Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Parker Galvanised Steel Hex Screw, M6 x 50 mm
