Wurth Elektronik Spacer Stud M6, 50 mm Body, Steel
- RS Stock No.:
- 736-064
- Mfr. Part No.:
- 970500611
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€11.69
(exc. VAT)
€14.38
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €11.69 | €2.338 | - |
| 5 - 9 | €10.75 | €2.15 | 8% |
| 10 + | €9.70 | €1.94 | 17% |
*price indicative
- RS Stock No.:
- 736-064
- Mfr. Part No.:
- 970500611
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 50mm | |
| Material | Steel | |
| Shape | Hexagon | |
| Thread Size A | M6 | |
| Thread Size B | M6 | |
| Hex Size Across Flat | 10mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 50mm | ||
Material Steel | ||
Shape Hexagon | ||
Thread Size A M6 | ||
Thread Size B M6 | ||
Hex Size Across Flat 10mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Steel spacer stud is designed for general electronic equipment, offering a robust metallic connection for various applications that require reliable spacing and support.
Constructed from high-quality steel for durability and strength
Operates effectively in temperatures ranging from -55 to +150 °C
Moisture sensitivity level (MSL) 1 ensures reliability in handling
Compliance with RoHS and REACh certifications guarantees safety and environmental standards
Related links
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M3 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
