Essentra Threaded Standoff M3, 5 mm Body, Brass
- RS Stock No.:
- 280-8862
- Mfr. Part No.:
- HTSB-M3-05-5-1
- Manufacturer:
- Essentra
Get a bulk buy discount
Add 500 more to save €5.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€21.70
(exc. VAT)
€26.70
(inc. VAT)
In Stock
- 6,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | €0.217 | €21.70 | - |
| 500 - 900 | €0.206 | €20.60 | €5.50 |
| 1000 - 2900 | €0.196 | €19.60 | €21.00 |
| 3000 + | €0.183 | €18.30 | €102.00 |
*price indicative
- RS Stock No.:
- 280-8862
- Mfr. Part No.:
- HTSB-M3-05-5-1
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Threaded Standoff | |
| Length | 5mm | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Threaded Standoff | ||
Length 5mm | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Finish Nickel Plated | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Female / female metallic spacers
Female / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M3 threads.
