Essentra M4 Standoff, 15 mm Body, Brass
- RS Stock No.:
- 280-9045
- Mfr. Part No.:
- HTSB-M4-15-7-1
- Manufacturer:
- Essentra
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€62.60
(exc. VAT)
€77.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | €0.626 | €62.60 | - |
| 500 - 900 | €0.595 | €59.50 | 4% |
| 1000 - 2900 | €0.564 | €56.40 | 9% |
| 3000 + | €0.526 | €52.60 | 15% |
*price indicative
- RS Stock No.:
- 280-9045
- Mfr. Part No.:
- HTSB-M4-15-7-1
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Standoff | |
| Length | 15mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Standoff | ||
Length 15mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR

Female / female M4 metallic spacers
Female / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads.
